MMICT5818-00-012 | ||
---|---|---|
DigiKey Part Number | 1428-MMICT5818-00-012TR-ND - Tape & Reel (TR) 1428-MMICT5818-00-012CT-ND - Cut Tape (CT) 1428-MMICT5818-00-012DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMICT5818-00-012 | |
Description | MIC MEMS DIGITAL PDM OMNI -41DB | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 40 Hz ~ 20 kHz Digital, PDM Microphone MEMS (Silicon) 1.65 V ~ 3.63 V Omnidirectional (-41dB ±1dB @ 94dB SPL) Solder Pads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Frequency Range | 40 Hz ~ 20 kHz | |
Sensitivity | -41dB ±1dB @ 94dB SPL | |
S/N Ratio | 66dB | |
Voltage - Rated | 1.8 V | |
Voltage Range | 1.65 V ~ 3.63 V | |
Current - Supply | 220 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.039" (0.98mm) | |
Shape | Rectangular | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.59000 | ¥9.59 |
10 | ¥7.95900 | ¥79.59 |
25 | ¥7.36240 | ¥184.06 |
50 | ¥7.11360 | ¥355.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥7.11361 | ¥71,136.10 |