STD888T4 | |
---|---|
DigiKey Part Number | 497-9092-2-ND - Tape & Reel (TR) 497-9092-1-ND - Cut Tape (CT) 497-9092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD888T4 |
Description | TRANS PNP 30V 5A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 5 A 15 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD888T4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 1.2V @ 500mA, 10A | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 1V | |
Power - Max | 15 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.20300 | ¥42.03 |
100 | ¥2.91200 | ¥291.20 |
500 | ¥2.43340 | ¥1,216.70 |
1,000 | ¥2.07102 | ¥2,071.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.84450 | ¥4,611.25 |
5,000 | ¥1.74741 | ¥8,737.05 |
12,500 | ¥1.61797 | ¥20,224.62 |
25,000 | ¥1.60195 | ¥40,048.75 |