
TC4427AEUA713 | |
|---|---|
DigiKey Part Number | TC4427AEUA713TR-ND - Tape & Reel (TR) TC4427AEUA713CT-ND - Cut Tape (CT) TC4427AEUA713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC4427AEUA713 |
Description | IC GATE DRVR LOW-SIDE 8MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC4427AEUA713 Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 1.5A, 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 25ns, 25ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Drivers 2 | Supplier Device Package 8-MSOP |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC4427AEUA | Microchip Technology | 87 | TC4427AEUA-ND | ¥18.11000 | Direct |
| MIC4427YMM | Microchip Technology | 1,269 | 576-3377-5-ND | ¥10.83000 | Similar |
| MIC4427YMM-TR | Microchip Technology | 1,312 | 576-1547-1-ND | ¥10.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.11000 | ¥18.11 |
| 25 | ¥15.05120 | ¥376.28 |
| 100 | ¥13.72820 | ¥1,372.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥13.72819 | ¥34,320.47 |



