SS-7066-NF | ||
---|---|---|
DigiKey Part Number | 380-1043-ND | |
Manufacturer | ||
Manufacturer Product Number | SS-7066-NF | |
Description | CONN MOD JACK 6P6C R/A UNSHLD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded Cat5 | |
Datasheet | Datasheet | |
EDA/CAD Models | SS-7066-NF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat5 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.75000 | ¥10.75 |
10 | ¥9.10400 | ¥91.04 |
41 | ¥8.54366 | ¥350.29 |
82 | ¥8.17232 | ¥670.13 |
287 | ¥7.42902 | ¥2,132.13 |
533 | ¥6.68623 | ¥3,563.76 |
1,025 | ¥5.94333 | ¥6,091.91 |
2,501 | ¥5.38613 | ¥13,470.71 |