SS-6466-NF | ||
---|---|---|
DigiKey Part Number | 380-1019-ND | |
Manufacturer | ||
Manufacturer Product Number | SS-6466-NF | |
Description | CONN MOD JACK 6P6C R/A SHIELDED | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded | |
Datasheet | Datasheet | |
EDA/CAD Models | SS-6466-NF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SS-6466-NF |
Other Related Documents | ICM MagJack Brochure |
Environmental Information | Bel Fuse REACH |
Featured Product | Connectivity Solutions |
CAD Models | SS-6466-NF Models |
PCN Design/Specification | |
HTML Datasheet | SS-6466-NF |
EDA Models | SS-6466-NF Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.79000 | ¥11.79 |
10 | ¥9.93400 | ¥99.34 |
41 | ¥9.32902 | ¥382.49 |
82 | ¥8.92354 | ¥731.73 |
287 | ¥8.11213 | ¥2,328.18 |
533 | ¥7.30092 | ¥3,891.39 |
1,025 | ¥6.48974 | ¥6,651.98 |
2,501 | ¥5.88133 | ¥14,709.21 |
Attribute | Description |
---|---|
Other Names | SS6466NF SS-64600-016 380-1019-NDR 380-1019 |
Standard Package | 41 |