SKY13453-385LF | ||
---|---|---|
DigiKey Part Number | 863-1602-2-ND - Tape & Reel (TR) 863-1602-1-ND - Cut Tape (CT) 863-1602-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SKY13453-385LF | |
Description | IC RF SWITCH SPDT 6GHZ 6QFN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | RF Switch IC WLAN SPDT 6 GHz 50Ohm 6-QFN (1x1) | |
Datasheet | Datasheet | |
EDA/CAD Models | SKY13453-385LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | WLAN | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 10MHz ~ 6GHz | |
Isolation | 27dB | |
Insertion Loss | 0.4dB | |
Test Frequency | 2GHz | |
P1dB | 33dBm | |
IIP3 | 57dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.5V ~ 3.5V | |
Operating Temperature | -30°C ~ 90°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFQFN | |
Supplier Device Package | 6-QFN (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.70400 | ¥47.04 |
25 | ¥4.42000 | ¥110.50 |
100 | ¥3.60800 | ¥360.80 |
250 | ¥3.35140 | ¥837.85 |
500 | ¥2.85226 | ¥1,426.13 |
1,000 | ¥2.28179 | ¥2,281.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.06788 | ¥6,203.64 |
6,000 | ¥1.92527 | ¥11,551.62 |
15,000 | ¥1.85397 | ¥27,809.55 |
30,000 | ¥1.78266 | ¥53,479.80 |