ECLAMP2454P.TCT | |
---|---|
DigiKey Part Number | ECLAMP2454P.TTR-ND - Tape & Reel (TR) ECLAMP2454P.TCT-ND - Cut Tape (CT) ECLAMP2454P.TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECLAMP2454P.TCT |
Description | FILTER LC(PI) 28NH/12PF ESD SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 5th Order Low Pass 4 Channel L = 28nH, C = 12pF 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 5th | |
Technology | LC (Pi) | |
Number of Channels | 4 | |
Center / Cutoff Frequency | 155MHz (Cutoff) | |
Attenuation Value | 40dB @ 800MHz ~ 2.7GHz | |
Resistance - Channel (Ohms) | 33 | |
Values | L = 28nH, C = 12pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Size / Dimension | 0.083" L x 0.063" W (2.10mm x 1.60mm) | |
Height | 0.026" (0.65mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥7.88000 | ¥78.80 |
100 | ¥6.12990 | ¥612.99 |
500 | ¥5.19620 | ¥2,598.10 |
1,000 | ¥4.23280 | ¥4,232.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.98466 | ¥11,953.98 |
6,000 | ¥3.79493 | ¥22,769.58 |
9,000 | ¥3.61977 | ¥32,577.93 |