SS2501-8040P

DigiKey Part Number
2300-SS2501-8040P-ND
Manufacturer
Sanyo
Manufacturer Product Number
SS2501-8040P
Description
STEP, F2, SQ.50, 1.8, PANCAKE TY
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Hybrid Frame Size 200.0 Step 1 A 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sanyo
Series
Packaging
Box
Part Status
Active
Type
Hybrid
Coil Type
Bipolar
Voltage - Rated
24VDC
Current Rating (Amps)
1 A
Steps per Revolution
200.0
Step Angle
1.8°
Accuracy
-
Torque - Holding (oz-in / mNm)
14.16 / 100
Size / Dimension
Square - 1.969" x 1.969" (50.00mm x 50.00mm)
Diameter - Shaft
0.197" (5.00mm)
Length - Shaft and Bearing
0.197" (5.00mm)
Mounting Hole Spacing
1.614" (41.00mm)
Termination Style
Wire Leads
Operating Temperature
-10°C ~ 50°C
Coil Resistance
4.5 Ohms
Features
-
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥398.32000¥398.32
5¥391.48400¥1,957.42
10¥384.61600¥3,846.16
25¥377.74760¥9,443.69
50¥370.87960¥18,543.98
100¥365.38510¥36,538.51
Manufacturers Standard Package