Stepper Motors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Coil Type | Voltage - Rated | Current Rating (Amps) | Steps per Revolution | Step Angle | Accuracy | Torque - Holding (oz-in / mNm) | Size / Dimension | NEMA Frame Size | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Operating Temperature | Coil Resistance | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
131 In Stock | 1 : ¥84.92000 Bulk | - | Bulk | Active | Permanent Magnet | Bipolar | 12VDC | 400 mA | 48.0 | 7.5° | - | - | Round - 1.378" Dia (35.00mm) | - | 0.118" (3.00mm) | 0.492" (12.50mm) | 1.650" (42.00mm) | Wire Leads with Connector | - | 4 Ohms | Round Shaft | ||
363 In Stock | 1 : ¥342.30000 Box | Box | Active | Hybrid | Bipolar | 24VDC | 1 A | 200.0 | 1.8° | - | 11.75 / 83 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | - | 0.197" (5.00mm) | 0.276" (7.00mm) | 1.220" (31.00mm) | Wire Leads | -10°C ~ 50°C | 3.5 Ohms | - | |||
41 In Stock | 1 : ¥359.46000 Tray | - | Tray | Active | - | Bipolar | 24VDC | 500 mA | 400.0 | 0.9° | - | 3 / 21.19 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.591" (15.00mm) | 1.220" (31.00mm) | Wire Leads | -20°C ~ 50°C | 4.1 Ohms | Round Shaft | ||
2 In Stock | 1 : ¥1,045.69000 Box | Box | Active | Hybrid, Dual Shaft | Bipolar | 24VDC | 400 mA | 200.0 | 1.8° | - | 1.42 / 10 | Square - 0.551" x 0.551" (14.00mm x 14.00mm) | - | 0.157" (4.00mm) | 0.591" (15.00mm) | 0.453" (11.50mm) | Wire Leads | -10°C ~ 50°C | 19 Ohms | - | |||
28 In Stock | 1 : ¥145.85000 Tray | - | Tray | Active | - | Bipolar | 12VDC | 0.21 A | 20.0 | 18° | - | 1.18 / 8.34 | Round - 0.787" Dia (20.00mm) | - | 0.059" (1.50mm) | 0.394" (10.00mm) | 0.984" (25.00mm) | Wire Leads with Connector | -20°C ~ 50°C | 25 Ohms | Round Shaft | ||
28 In Stock | 1 : ¥417.49000 Tray | - | Tray | Active | - | Bipolar | 24VDC | 800 mA | 400.0 | 0.9° | - | 22 / 155.4 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.591" (15.00mm) | 1.220" (31.00mm) | Wire Leads | -20°C ~ 50°C | 6.5 Ohms | Round Shaft | ||
5 In Stock | 1 : ¥398.66000 Box | Box | Active | Hybrid | Bipolar | 24VDC | 1 A | 200.0 | 1.8° | - | 30.45 / 215 | Square - 1.969" x 1.969" (50.00mm x 50.00mm) | - | 0.197" (5.00mm) | 0.197" (5.00mm) | 1.614" (41.00mm) | Wire Leads | -10°C ~ 50°C | 5.9 Ohms | - |