BU9889GUL-WE2 | |
---|---|
DigiKey Part Number | BU9889GUL-WE2TR-ND - Tape & Reel (TR) BU9889GUL-WE2CT-ND - Cut Tape (CT) BU9889GUL-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU9889GUL-WE2 |
Description | IC EEPROM 8KBIT I2C VCSP50L1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz VCSP50L1 |
Datasheet | Datasheet |
EDA/CAD Models | BU9889GUL-WE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VCSP50L1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.54000 | ¥45.40 |
25 | ¥4.48240 | ¥112.06 |
50 | ¥4.45640 | ¥222.82 |
100 | ¥3.98510 | ¥398.51 |
250 | ¥3.95124 | ¥987.81 |
500 | ¥3.89264 | ¥1,946.32 |
1,000 | ¥3.75339 | ¥3,753.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.53328 | ¥10,599.84 |
6,000 | ¥3.41874 | ¥20,512.44 |
15,000 | ¥3.30642 | ¥49,596.30 |