6-UFBGA, CSPBGA Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,025 In Stock | 1 : ¥6.65000 Cut Tape (CT) 3,000 : ¥4.74210 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | EEPROM | EEPROM | 2Kbit | 256 x 8 | I2C | 400 kHz | 5ms | 1.7V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 6-UFBGA, CSPBGA | VCSP50L1 | ||
3,000 In Stock | 3,000 : ¥3.32862 Tape & Reel (TR) 3,000 : ¥3.86890 Tape & Reel (TR) | - | Tape & Reel (TR) Tape & Reel (TR) | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 4Kbit | 512 x 8 | I2C | 400 kHz | 5ms | 1.7V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 6-UFBGA, CSPBGA | VCSP50L1 | ||
0 In Stock Check Lead Time | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥3.53306 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 8Kbit | 1K x 8 | I2C | 400 kHz | 5ms | 1.7V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 6-UFBGA, CSPBGA | VCSP50L1 | ||
0 In Stock Check Lead Time | 3,000 : ¥3.46590 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 4Kbit | 256 x 16 | SPI | 2 MHz | 5ms | 1.7V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 6-UFBGA, CSPBGA | VCSP50L1 | ||
0 In Stock Check Lead Time | 3,000 : ¥5.53469 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 64Kbit | 8K x 8 | I2C | 400 kHz | 5ms | 1.7V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 6-UFBGA, CSPBGA | VCSP50L1 | ||
0 In Stock Check Lead Time | 3,000 : ¥5.80335 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 16Kbit | 2K x 8 | I2C | 400 kHz | 5ms | 1.7V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 6-UFBGA, CSPBGA | VCSP50L1 | ||
0 In Stock | 3,000 : ¥6.01830 Tape & Reel (TR) | - | Tape & Reel (TR) | Not For New Designs | Not Verified | Non-Volatile | EEPROM | EEPROM | 32Kbit | 4K x 8 | I2C | 400 kHz | 5ms | 1.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 6-UFBGA, CSPBGA | VCSP50L1 |