DA14680-01F08A92

DigiKey Part Number
1564-1034-2-ND - Tape & Reel (TR)
1564-1034-1-ND - Cut Tape (CT)
1564-1034-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DA14680-01F08A92
Description
IC RF TXRX+MCU BLUETOOTH 60VQFN
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v4.2 2.4GHz 60-VQFN Dual Rows, Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
DA14680-01F08A92 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
Data Rate (Max)
-
Power - Output
0dBm
Sensitivity
-94dBm
Memory Size
8Mb Flash, 64kB OTP, 128kB ROM, 144kB SRAM
Serial Interfaces
I2C, I2S, PCM, SPI, UART, USB
Voltage - Supply
1.7V ~ 4.5V
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
60-VQFN Dual Rows, Exposed Pad
Supplier Device Package
60-AQFN (6x6)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.88000¥57.88
10¥53.08200¥530.82
25¥48.25800¥1,206.45
100¥43.43070¥4,343.07
250¥39.81140¥9,952.85
500¥36.19206¥18,096.03
1,000¥32.57288¥32,572.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥31.36652¥125,466.08
Manufacturers Standard Package