FMA1-06025WBHW12 | |
---|---|
DigiKey Part Number | Q1267-ND |
Manufacturer | |
Manufacturer Product Number | FMA1-06025WBHW12 |
Description | EC FAN, 60X60X25MM, 2-BALL BEARI |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100 ~ 240VAC Square - 60mm L x 60mm H Ball 16.8 CFM (0.470m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 100 ~ 240VAC | |
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 16.8 CFM (0.470m³/min) | |
Static Pressure | 0.239 in H2O (59.6 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Electronic Commutation (EC) | |
Noise | 35.3dB(A) | |
Power (Watts) | 2.30W | |
RPM | 4500 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, cURus | |
Weight | - | |
Current Rating (Amps) | 0.060A | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥254.26000 | ¥254.26 |
10 | ¥232.24200 | ¥2,322.42 |
25 | ¥223.42480 | ¥5,585.62 |
50 | ¥208.72520 | ¥10,436.26 |
200 | ¥192.55545 | ¥38,511.09 |
400 | ¥189.61585 | ¥75,846.34 |