FSCR912Y | ||
---|---|---|
DigiKey Part Number | 298-FSCR912Y-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | FSCR912Y | |
Description | CBL FIBER OPTIC 125UM FEET | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic Cable Black Singlemode 125µm Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Style | Multiple Fibers | |
Type | Singlemode | |
Length | Enter Number of Feet in Order Quantity | |
Core Diameter | - | |
Cladding Diameter | 125µm | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.310" (7.87mm) | |
Tensile Strength | 40.8kg | |
Attenuation - Typ | - | |
Jacket Color | Black | |
Ratings | OFNR | |
Features | 12 Fibers | |
Operating Temperature | -40°C ~ 75°C | |
Bend Radius | 142.24mm | |
Core Material | - | |
Cladding Material | - | |
Spool Size | 150.0' (45.7m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥12.47800 | ¥124.78 |
25 | ¥12.15640 | ¥303.91 |
50 | ¥11.83620 | ¥591.81 |
100 | ¥11.51610 | ¥1,151.61 |