Fiber Optic Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | Type | Length | Core Diameter | Cladding Diameter | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Tensile Strength | Attenuation - Typ | Refractive Index - Core | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,000 In Stock | 500 : ¥6.99798 Spool | Spool | Active | Standard | Multimode, Simplex | 1640.4' (500.0m) | 980µm | 1000µm | Polyethylene (PE) | 0.087" (2.21mm) | 8kg | -0.14dB/m | 1.492 | Black | - | - | |||
2,093 In Stock | 1 : ¥15.60000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multiple Fibers | Singlemode | Enter Number of Feet in Order Quantity | 9µm | 125µm | Polyethylene (MDPE) | 0.460" (11.68mm) | 81.6kg | - | - | Black | - | 6 Fibers, Armored, Rip Cord |