NLX1G74MUTCG | |
---|---|
DigiKey Part Number | NLX1G74MUTCGOSTR-ND - Tape & Reel (TR) NLX1G74MUTCGOSCT-ND - Cut Tape (CT) NLX1G74MUTCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLX1G74MUTCG |
Description | IC FF D-TYPE SNGL 1BIT 8UQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-UFQFN |
Datasheet | Datasheet |
EDA/CAD Models | NLX1G74MUTCG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 200 MHz | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 1 µA | |
Input Capacitance | 7 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-UQFN (1.6x1.6) | |
Package / Case | 8-UFQFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.30900 | ¥33.09 |
25 | ¥3.08680 | ¥77.17 |
100 | ¥2.29380 | ¥229.38 |
250 | ¥1.94116 | ¥485.29 |
500 | ¥1.85280 | ¥926.40 |
1,000 | ¥1.36752 | ¥1,367.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.27929 | ¥3,837.87 |
6,000 | ¥1.19106 | ¥7,146.36 |
15,000 | ¥1.12930 | ¥16,939.50 |
30,000 | ¥1.10283 | ¥33,084.90 |
75,000 | ¥1.09191 | ¥81,893.25 |