NLSV4T3144MUTAG | |
---|---|
DigiKey Part Number | 488-NLSV4T3144MUTAGTR-ND - Tape & Reel (TR) 488-NLSV4T3144MUTAGCT-ND - Cut Tape (CT) 488-NLSV4T3144MUTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLSV4T3144MUTAG |
Description | IC TRANSLATOR UNIDIR 12UQFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 4 Channel 12-UQFN (1.7x2) |
Datasheet | Datasheet |
EDA/CAD Models | NLSV4T3144MUTAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.6 V ~ 3.6 V | |
Voltage - VCCB | 1.6 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Over Voltage Protection, Power-Off Protection | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN | |
Supplier Device Package | 12-UQFN (1.7x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.81000 | ¥23.81 |
10 | ¥21.41000 | ¥214.10 |
25 | ¥20.24440 | ¥506.11 |
100 | ¥16.64450 | ¥1,664.45 |
250 | ¥14.93512 | ¥3,733.78 |
500 | ¥14.39526 | ¥7,197.63 |
1,000 | ¥11.96603 | ¥11,966.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.51621 | ¥34,548.63 |
6,000 | ¥11.15634 | ¥66,938.04 |