PBLS1504V,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥3.61000
Datasheet

PBLS1504V,115

DigiKey Part Number
568-7223-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PBLS1504V,115
Description
TRANS NPN PREBIAS/PNP SOT666
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V, 15V 100mA, 500mA 280MHz 300mW Surface Mount SOT-666
Datasheet
 Datasheet
EDA/CAD Models
PBLS1504V,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
1 NPN Pre-Biased, 1 PNP
Current - Collector (Ic) (Max)
100mA, 500mA
Voltage - Collector Emitter Breakdown (Max)
50V, 15V
Resistor - Base (R1)
22kOhms
Resistor - Emitter Base (R2)
22kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 5mA, 5V / 150 @ 100mA, 2V
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA / 250mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
1µA, 100nA
Frequency - Transition
280MHz
Power - Max
300mW
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-666
Base Product Number