PBLS1504Y,115 | ||
---|---|---|
DigiKey Part Number | 1727-5689-2-ND - Tape & Reel (TR) 1727-5689-1-ND - Cut Tape (CT) 1727-5689-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PBLS1504Y,115 | |
Description | TRANS PREBIAS 1NPN 1PNP 6TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V, 15V 100mA, 500mA 280MHz 300mW Surface Mount 6-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | PBLS1504Y,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN Pre-Biased, 1 PNP | |
Current - Collector (Ic) (Max) | 100mA, 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V, 15V | |
Resistor - Base (R1) | 22kOhms | |
Resistor - Emitter Base (R2) | 22kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 5V / 150 @ 100mA, 2V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA / 250mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 1µA, 100nA | |
Frequency - Transition | 280MHz | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.80591 | ¥2,417.73 |
6,000 | ¥0.78789 | ¥4,727.34 |
9,000 | ¥0.69785 | ¥6,280.65 |
30,000 | ¥0.68884 | ¥20,665.20 |
75,000 | ¥0.58529 | ¥43,896.75 |