
UMD9NTR | |
|---|---|
DigiKey Part Number | UMD9NTR-ND - Tape & Reel (TR) UMD9NCT-ND - Cut Tape (CT) UMD9NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMD9NTR |
Description | TRANS PREBIAS 1NPN 1PNP 50V UMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
EDA/CAD Models | UMD9NTR Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250MHz |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Power - Max 150mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Base (R1) 10kOhms | Supplier Device Package UMT6 |
Resistor - Emitter Base (R2) 47kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMD9NFHATR | Rohm Semiconductor | 10,195 | 846-UMD9NFHACT-ND | ¥4.30000 | Parametric Equivalent |
| DCX114EUQ-13-F | Diodes Incorporated | 0 | 31-DCX114EUQ-13-FTR-ND | ¥0.47105 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| 10 | ¥2.53900 | ¥25.39 |
| 100 | ¥1.60930 | ¥160.93 |
| 500 | ¥1.20526 | ¥602.63 |
| 1,000 | ¥1.07469 | ¥1,074.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.90835 | ¥2,725.05 |
| 6,000 | ¥0.82449 | ¥4,946.94 |
| 9,000 | ¥0.78174 | ¥7,035.66 |
| 15,000 | ¥0.73368 | ¥11,005.20 |
| 21,000 | ¥0.70522 | ¥14,809.62 |
| 30,000 | ¥0.67755 | ¥20,326.50 |

