NXQ1TXH5/101J | ||
---|---|---|
DigiKey Part Number | 568-12937-2-ND - Tape & Reel (TR) 568-12937-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | NXQ1TXH5/101J | |
Description | RF XMITTER 110-205KHZ 32VFQFN | |
Customer Reference | ||
Detailed Description | RF Transmitter 110kHz ~ 205kHz Antenna 32-VFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | NXQ1TXH5/101J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Frequency | 110kHz ~ 205kHz | |
Applications | General Purpose | |
Modulation or Protocol | - | |
Data Rate (Max) | - | |
Power - Output | - | |
Current - Transmitting | 20mA | |
Data Interface | I2C | |
Antenna Connector | - | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 3.4V ~ 5.25V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.41000 | ¥53.41 |
10 | ¥47.67300 | ¥476.73 |
25 | ¥42.90600 | ¥1,072.65 |
100 | ¥39.09230 | ¥3,909.23 |
250 | ¥35.27864 | ¥8,819.66 |
500 | ¥31.65548 | ¥15,827.74 |
1,000 | ¥26.69734 | ¥26,697.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥24.31367 | ¥145,882.02 |