XPEBAM-L1-0000-00901-SB01 | ||
---|---|---|
DigiKey Part Number | 1672-1052-ND | |
Manufacturer | ||
Manufacturer Product Number | XPEBAM-L1-0000-00901-SB01 | |
Description | LED MOD XLAMP AMBER STARBOARD | |
Customer Reference | ||
Detailed Description | LED Lighting COBs Engines Modules LED Module XLamp® XP-E2 Amber Starboard | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | New Energy | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | LED Module | |
Color | Amber | |
CCT (K) | - | |
Wavelength | 590nm (585nm ~ 595nm) | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 84lm (81lm ~ 87lm) | |
Current - Test | 350mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Lumens/Watt @ Current - Test | 109 lm/W | |
Current - Max | 1A | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 130° | |
Features | - | |
Size / Dimension | 19.89mm Dia | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.64000 | ¥70.64 |