5530-0-15-15-10-27-10-0 | |
---|---|
DigiKey Part Number | 54-5530-0-15-15-10-27-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 5530-0-15-15-10-27-10-0 |
Description | PRESS-FIT RECEPTACLE FOR PLATED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.012" ~ 0.017" (0.30mm ~ 0.43mm) No Tail Press-Fit, Hex |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit, Hex | |
Length - Overall | 0.189" (4.80mm) | |
Accepts Pin Diameter | 0.012" ~ 0.017" (0.30mm ~ 0.43mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.028" (0.71mm) | |
Mounting Hole Diameter | 0.045" (1.14mm) | |
Flange Diameter | 0.055" (1.40mm) | |
Tail Diameter | - | |
Socket Depth | 0.110" (2.79mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.21000 | ¥30.21 |
10 | ¥27.46000 | ¥274.60 |
25 | ¥26.00400 | ¥650.10 |
50 | ¥25.40140 | ¥1,270.07 |
100 | ¥24.19130 | ¥2,419.13 |
250 | ¥21.16732 | ¥5,291.83 |
500 | ¥20.56244 | ¥10,281.22 |