5475-0-00-15-00-00-03-0 | ||
---|---|---|
DigiKey Part Number | 54-5475-0-00-15-00-00-03-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 5475-0-00-15-00-00-03-0 | |
Description | PRESS-FIT PCB PIN | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.061" (1.55mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.061" (1.55mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.400" (10.16mm) | |
Length - Below Flange | 0.125" (3.18mm) | |
Length - Overall | 0.556" (14.12mm) | |
Flange Diameter | 0.180" (4.57mm) | |
Mounting Hole Diameter | 0.102" (2.59mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit, Knurled | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥20.83100 | ¥20,831.00 |