5475-0-00-15-00-00-03-0

DigiKey Part Number
54-5475-0-00-15-00-00-03-0-ND
Manufacturer
Manufacturer Product Number
5475-0-00-15-00-00-03-0
Description
PRESS-FIT PCB PIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.061" (1.55mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End
Pin Size - Above Flange
0.061" (1.55mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.400" (10.16mm)
Length - Below Flange
0.125" (3.18mm)
Length - Overall
0.556" (14.12mm)
Flange Diameter
0.180" (4.57mm)
Mounting Hole Diameter
0.102" (2.59mm)
Mounting Type
Through Hole
Termination
Press-Fit, Knurled
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥20.83100¥20,831.00
Manufacturers Standard Package