PB5010-BP | |
---|---|
DigiKey Part Number | 353-PB5010-BP-ND |
Manufacturer | |
Manufacturer Product Number | PB5010-BP |
Description | 50A, BRIDGE, PB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole PB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 50 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 25 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-ESIP, PB | |
Supplier Device Package | PB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.07000 | ¥23.07 |
10 | ¥19.37400 | ¥193.74 |
100 | ¥15.67080 | ¥1,567.08 |
750 | ¥13.92963 | ¥10,447.22 |
1,500 | ¥11.92725 | ¥17,890.88 |
2,250 | ¥11.23075 | ¥25,269.19 |
5,250 | ¥10.77476 | ¥56,567.49 |