LTST-FS63HBGED | ||
---|---|---|
DigiKey Part Number | 160-LTST-FS63HBGEDTR-ND - Tape & Reel (TR) 160-LTST-FS63HBGEDCT-ND - Cut Tape (CT) 160-LTST-FS63HBGEDDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTST-FS63HBGED | |
Description | LED RGB DIFFUSED SMD | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Red, Green, Blue (RGB) 623nm Red, 521nm Green, 472nm Blue LED Indication - Discrete 2.3V Red, 2.95V Green, 2.85V Blue 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.68mm x 0.30mm | |
Voltage - Forward (Vf) (Typ) | 2.3V Red, 2.95V Green, 2.85V Blue | |
Current - Test | 30mA Red, 30mA Green, 12mA Blue | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 1.80mm L x 0.30mm W | |
Height (Max) | 0.78mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.65000 | ¥7.65 |
10 | ¥4.98100 | ¥49.81 |
100 | ¥3.26240 | ¥326.24 |
1,000 | ¥2.57555 | ¥2,575.55 |
2,000 | ¥2.40385 | ¥4,807.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.12505 | ¥8,500.20 |