KRTBEILQ51.3A-5B5C-0112-0-R18 | ||
---|---|---|
DigiKey Part Number | 475-KRTBEILQ51.3A-5B5C-0112-0-R18TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | KRTBEILQ51.3A-5B5C-0112-0-R18 | |
Description | LED RGB CLEAR SMD | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Red, Green, Blue (RGB) 623nm Red, 526nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 2.7V Green, 2.7V Blue 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | KRTBEILQ51.3A-5B5C-0112-0-R18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 2.7V Green, 2.7V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 519nm Green, 468nm Blue | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 1.60mm L x 1.60mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.71755 | ¥10,305.30 |
15,000 | ¥1.65621 | ¥24,843.15 |
30,000 | ¥1.63167 | ¥48,950.10 |