LA-160-24-02-00-00 | ||
---|---|---|
DigiKey Part Number | 926-1088-ND | |
Manufacturer | ||
Manufacturer Product Number | LA-160-24-02-00-00 | |
Description | THERMOELECT ASSY LIQUID-AIR 160W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Liquid to Air Thermoelectric Assembly 160 W | |
Datasheet | Datasheet | |
EDA/CAD Models | LA-160-24-02-00-00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Liquid to Air | |
Power - Cooling | 160 W | |
Current | 7.4 A | |
Voltage | 24 V | |
Fan Location | Warm Side | |
Power - Input | 178 W | |
Operating Temperature | -10°C ~ 46°C | |
Weight | 7.7 lbs (3.5 kg) | |
Dimensions - Overall | 300mm L x 152mm W x 105mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,809.01000 | ¥6,809.01 |
5 | ¥6,383.48000 | ¥31,917.40 |
10 | ¥6,213.25900 | ¥62,132.59 |