DA-025-12-02-00-00 | ||
---|---|---|
DigiKey Part Number | 926-1319-ND | |
Manufacturer | ||
Manufacturer Product Number | DA-025-12-02-00-00 | |
Description | THERMOELECT ASSY DIRECT-AIR 25W | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Direct to Air Thermoelectric Assembly 25 W | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Heat Transfer Type | Direct to Air | |
Power - Cooling | 25 W | |
Current | 2.5 A | |
Voltage | 12 V | |
Fan Location | Warm Side | |
Power - Input | 30 W | |
Operating Temperature | -10°C ~ 45°C | |
Weight | 1.8 lbs (816.5 g) | |
Dimensions - Overall | 97mm L x 65mm W x 67.5mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,110.49000 | ¥2,110.49 |
10 | ¥1,933.57000 | ¥19,335.70 |