AA-024-12-22-00-00 | ||
---|---|---|
DigiKey Part Number | 926-1051-ND | |
Manufacturer | ||
Manufacturer Product Number | AA-024-12-22-00-00 | |
Description | THERMOELECT ASSY AIR-AIR 25W | |
Customer Reference | ||
Detailed Description | Air to Air Thermoelectric Assembly 25 W | |
Datasheet | Datasheet | |
EDA/CAD Models | AA-024-12-22-00-00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Air to Air | |
Power - Cooling | 25 W | |
Current | 2.4 A | |
Voltage | 12 V | |
Fan Location | Cold Side / Warm Side | |
Power - Input | 29 W | |
Operating Temperature | -10°C ~ 51°C | |
Weight | 1.3 lbs (589.7 g) | |
Dimensions - Overall | 100mm L x 82.2mm W x 120.9mm H | |
Base Product Number |