F861FR475M310ZLH0J | ||
---|---|---|
DigiKey Part Number | 399-17017-ND | |
Manufacturer | ||
Manufacturer Product Number | F861FR475M310ZLH0J | |
Description | CAP FILM 4.7UF 20% 310VAC RADIAL | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | 4.7 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | F861FR475M310ZLH0J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.689" W (31.50mm x 17.50mm) | |
Height - Seated (Max) | 1.102" (28.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.52000 | ¥42.52 |
10 | ¥36.56800 | ¥365.68 |
50 | ¥33.16480 | ¥1,658.24 |
100 | ¥27.38210 | ¥2,738.21 |
500 | ¥23.81084 | ¥11,905.42 |
1,000 | ¥22.11008 | ¥22,110.08 |
2,500 | ¥21.68486 | ¥54,212.15 |