IXYX30N170CV1 | ||
---|---|---|
DigiKey Part Number | IXYX30N170CV1-ND | |
Manufacturer | ||
Manufacturer Product Number | IXYX30N170CV1 | |
Description | IGBT 1700V 108A PLUS247-3 | |
Manufacturer Standard Lead Time | 44 Weeks | |
Customer Reference | ||
Detailed Description | IGBT 1700 V 108 A 937 W Through Hole PLUS247™-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | IXYX30N170CV1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 108 A | |
Current - Collector Pulsed (Icm) | 255 A | |
Vce(on) (Max) @ Vge, Ic | 3.7V @ 15V, 30A | |
Power - Max | 937 W | |
Switching Energy | 5.9mJ (on), 3.3mJ (off) | |
Input Type | Standard | |
Gate Charge | 140 nC | |
Td (on/off) @ 25°C | 28ns/150ns | |
Test Condition | 850V, 30A, 2.7Ohm, 15V | |
Reverse Recovery Time (trr) | 160 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 Variant | |
Supplier Device Package | PLUS247™-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥200.55000 | ¥200.55 |
30 | ¥166.26400 | ¥4,987.92 |
120 | ¥155.87092 | ¥18,704.51 |
510 | ¥133.01010 | ¥67,835.15 |