IXYK30N170CV1 | ||
---|---|---|
DigiKey Part Number | 238-IXYK30N170CV1-ND | |
Manufacturer | ||
Manufacturer Product Number | IXYK30N170CV1 | |
Description | DISC IGBT XPT-HI VOLTAGE TO-264( | |
Manufacturer Standard Lead Time | 44 Weeks | |
Customer Reference | ||
Detailed Description | IGBT PT 1700 V 100 A 937 W Through Hole TO-264 (IXYK) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 100 A | |
Current - Collector Pulsed (Icm) | 250 A | |
Vce(on) (Max) @ Vge, Ic | 4V @ 15V, 30A | |
Power - Max | 937 W | |
Switching Energy | 3.6mJ (on), 1.8mJ (off) | |
Input Type | Standard | |
Gate Charge | 150 nC | |
Td (on/off) @ 25°C | 16ns/143ns | |
Test Condition | 850V, 30A, 2.7Ohm, 15V | |
Reverse Recovery Time (trr) | 33 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-264-3, TO-264AA | |
Supplier Device Package | TO-264 (IXYK) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥176.56033 | ¥52,968.10 |