IRS10752LTRPBF | ||
---|---|---|
DigiKey Part Number | IRS10752LTRPBFTR-ND - Tape & Reel (TR) IRS10752LTRPBFCT-ND - Cut Tape (CT) IRS10752LTRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IRS10752LTRPBF | |
Description | IC GATE DRVR HIGH-SIDE SOT23-6 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | High-Side Gate Driver IC Non-Inverting PG-SOT23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | IRS10752LTRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 10V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2.2V | |
Current - Peak Output (Source, Sink) | 160mA, 240mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 100 V | |
Rise / Fall Time (Typ) | 85ns, 40ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | PG-SOT23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.07000 | ¥7.07 |
10 | ¥6.33300 | ¥63.33 |
25 | ¥6.01280 | ¥150.32 |
100 | ¥4.93890 | ¥493.89 |
250 | ¥4.61644 | ¥1,154.11 |
500 | ¥4.07972 | ¥2,039.86 |
1,000 | ¥3.22080 | ¥3,220.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.00609 | ¥9,018.27 |
6,000 | ¥2.85580 | ¥17,134.80 |
15,000 | ¥2.74843 | ¥41,226.45 |
30,000 | ¥2.66254 | ¥79,876.20 |