MDLSP2
Hardware, Fasteners, Accessories | Board Supports
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
MDLSP2-10M-01 BRD SPT SNAP LOCK NYLON 10MM | BRD SPT SNAP LOCK NYLON 10MM | 28,153 | Bulk | - | |
MDLSP2-05M-01 BRD SPT SNAP LOCK NYLON 5MM | BRD SPT SNAP LOCK NYLON 5MM | 1,303 | Bulk | - | |
MDLSP2-06M-01 BRD SPT SNAP LOCK NYLON 6MM | BRD SPT SNAP LOCK NYLON 6MM | 14,642 | Bulk | - | |
MDLSP2-12M-01 BRD SPT SNAP LOCK NYLON 12MM | BRD SPT SNAP LOCK NYLON 12MM | 2,351 | Bulk | - | |
MDLSP2-22M-01 BRD SPT SNAP LOCK NYLON 22MM | BRD SPT SNAP LOCK NYLON 22MM | 1,253 | Bulk | - | |
MDLSP2-02M-01 BRD SPT SNAP LOCK NYLON 2MM | BRD SPT SNAP LOCK NYLON 2MM | 1,848 | Bulk | - | |
MDLSP2-14M-01 BRD SPT SNAP LOCK NYLON 14MM | BRD SPT SNAP LOCK NYLON 14MM | 1,638 | Bulk | - | |
MDLSP2-16M-01 BRD SPT SNAP LOCK NYLON 16MM | BRD SPT SNAP LOCK NYLON 16MM | 1,067 | Bulk | - | |
MDLSP2-04M-01 BRD SPT SNAP LOCK NYLON 4MM | BRD SPT SNAP LOCK NYLON 4MM | 222 | Bulk | - | |
MDLSP2-03M-01 BRD SPT SNAP LOCK NYLON 3MM | BRD SPT SNAP LOCK NYLON 3MM | 256 | Bulk | - | |
MDLSP2-08M-01 BRD SPT SNAP LOCK NYLON 8MM | BRD SPT SNAP LOCK NYLON 8MM | 429 | Bulk | - | |
MDLSP2-07M-01 BRD SPT SNAP LOCK NYLON 7MM | BRD SPT SNAP LOCK NYLON 7MM | 990 | Bulk | - | |
MDLSP2-09M-01 BRD SPT SNAP LOCK NYLON 9MM | BRD SPT SNAP LOCK NYLON 9MM | 179 | Bulk | - | |
MDLSP2-18M-01 BRD SPT SNAP LOCK NYLON 18MM | BRD SPT SNAP LOCK NYLON 18MM | 901 | Bulk | - | |
MDLSP2-20M-01 BRD SPT SNAP LOCK NYLON 20MM | BRD SPT SNAP LOCK NYLON 20MM | 234 | Bulk | - |