MDLSP2-02M-01 | ||
---|---|---|
DigiKey Part Number | RPC4322-ND | |
Manufacturer | ||
Manufacturer Product Number | MDLSP2-02M-01 | |
Description | BRD SPT SNAP LOCK NYLON 2MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.079" (2.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | MDLSP2-02M-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.079" (2.00mm) | |
Length - Overall | 0.445" (11.30mm) | |
Support Hole Diameter | 0.138" (3.50mm) | |
Support Panel Thickness | 0.065" (1.65mm) | |
Mounting Hole Diameter | 0.138" (3.50mm) | |
Mounting Panel Thickness | 0.065" (1.65mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.02000 | ¥3.02 |
10 | ¥2.18500 | ¥21.85 |
100 | ¥1.74910 | ¥174.91 |
1,000 | ¥1.48646 | ¥1,486.46 |
5,000 | ¥1.18046 | ¥5,902.30 |