MDLSP2-20M-01 | ||
---|---|---|
DigiKey Part Number | RPC4329-ND | |
Manufacturer | ||
Manufacturer Product Number | MDLSP2-20M-01 | |
Description | BRD SPT SNAP LOCK NYLON 20MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.787" (20.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | MDLSP2-20M-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 1.154" (29.30mm) | |
Support Hole Diameter | 0.138" (3.50mm) | |
Support Panel Thickness | 0.065" (1.65mm) | |
Mounting Hole Diameter | 0.138" (3.50mm) | |
Mounting Panel Thickness | 0.065" (1.65mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.13000 | ¥6.13 |
10 | ¥4.36200 | ¥43.62 |
100 | ¥3.48960 | ¥348.96 |
1,000 | ¥2.96644 | ¥2,966.44 |
5,000 | ¥2.35574 | ¥11,778.70 |