HR4P-1/4 | |
---|---|
DigiKey Part Number | RPC4130-ND |
Manufacturer | |
Manufacturer Product Number | HR4P-1/4 |
Description | SPIRAL WRAP 1/4" X 100' NATURAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.250" (6.35mm) X 100' (30.48m) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 1.000" (25.40mm) | |
Diameter - Outside, Non-Expanded | 0.250" (6.35mm) | |
Material | Polyethylene (PE) | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.050" (1.27mm) | |
Operating Temperature | - | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Crush Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥535.98000 | ¥535.98 |
5 | ¥502.46600 | ¥2,512.33 |
10 | ¥468.96400 | ¥4,689.64 |
25 | ¥445.51680 | ¥11,137.92 |
50 | ¥435.46540 | ¥21,773.27 |
100 | ¥425.41740 | ¥42,541.74 |