HD02-T | ||
---|---|---|
DigiKey Part Number | HD02DITR-ND - Tape & Reel (TR) HD02DICT-ND - Cut Tape (CT) HD02DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HD02-T | |
Description | BRIDGE RECT 1P 200V 800MA 4-DIP | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Surface Mount 4-MiniDIP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 800 mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 400 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-MiniDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.74200 | ¥27.42 |
100 | ¥1.64520 | ¥164.52 |
500 | ¥1.52350 | ¥761.75 |
1,000 | ¥1.03602 | ¥1,036.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.95373 | ¥2,861.19 |
6,000 | ¥0.91414 | ¥5,484.84 |
9,000 | ¥0.82272 | ¥7,404.48 |
30,000 | ¥0.81053 | ¥24,315.90 |
75,000 | ¥0.76178 | ¥57,133.50 |