DMHC6070LSD-13 | |
---|---|
DigiKey Part Number | DMHC6070LSD-13DITR-ND - Tape & Reel (TR) DMHC6070LSD-13DICT-ND - Cut Tape (CT) DMHC6070LSD-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMHC6070LSD-13 |
Description | MOSFET 2N/2P-CH 60V 3.1A 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 3.1A, 2.4A 1.6W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N and 2 P-Channel (Full Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 3.1A, 2.4A | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.5nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 731pF @ 20V, 618pF @ 20V | |
Power - Max | 1.6W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥7.60200 | ¥76.02 |
100 | ¥5.91360 | ¥591.36 |
500 | ¥5.01246 | ¥2,506.23 |
1,000 | ¥4.08310 | ¥4,083.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.84376 | ¥9,609.40 |
5,000 | ¥3.66073 | ¥18,303.65 |
12,500 | ¥3.49178 | ¥43,647.25 |