CES-885955-26PM | |
---|---|
DigiKey Part Number | 2223-CES-885955-26PM-ND |
Manufacturer | |
Manufacturer Product Number | CES-885955-26PM |
Description | SPEAKER 6OHM 2W TOP PORT 91DB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6 Ohms General Purpose, Enclosure Included Speaker 2 W 256 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose, Enclosure Included | |
Frequency Range | 256 Hz ~ 20 kHz | |
Frequency - Self Resonant | 320Hz | |
Impedance | 6 Ohms | |
Efficiency - dBA | 91.00 | |
Efficiency - Testing | 1W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 3 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Aluminum, Polyurethane (PU) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 3.461" L x 2.334" W (87.90mm x 59.29mm) | |
Height - Seated (Max) | 2.161" (54.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.12000 | ¥80.12 |
10 | ¥65.69100 | ¥656.91 |
25 | ¥60.40440 | ¥1,510.11 |
50 | ¥56.58380 | ¥2,829.19 |
100 | ¥52.92160 | ¥5,292.16 |
250 | ¥51.92576 | ¥12,981.44 |
450 | ¥50.75456 | ¥22,839.55 |