BDN16-3CB/A01 | |
---|---|
DigiKey Part Number | 294-1103-ND |
Manufacturer | |
Manufacturer Product Number | BDN16-3CB/A01 |
Description | HEATSINK CPU W/ADHESIVE 1.61"SQ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Pin Fins | |
Length | 1.610" (40.89mm) | |
Width | 1.610" (40.89mm) | |
Diameter | - | |
Fin Height | 0.355" (9.02mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.50°C/W @ 400 LFM | |
Thermal Resistance @ Natural | 13.50°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥32.14466 | ¥64,289.32 |