ATS-60000-C4-R0 | ||
---|---|---|
DigiKey Part Number | ATS-60000-C4-R0-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-60000-C4-R0 | |
Description | HEAT SINK 25.2X25.2X4MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Angled Fins | |
Length | 0.992" (25.20mm) | |
Width | 0.992" (25.20mm) | |
Diameter | - | |
Fin Height | 0.157" (4.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 14.80°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥62.66850 | ¥6,266.85 |