HCMS-2975 | ||
---|---|---|
DigiKey Part Number | 516-1607-5-ND | |
Manufacturer | ||
Manufacturer Product Number | HCMS-2975 | |
Description | LED DISPLAY 5X7 8CHAR .2" RED | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Dot Matrix Display Module 5 x 7 Red Serial 1.69" L x 0.45" W x 0.21" H (42.93mm x 11.43mm x 5.33mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | HCMS-2975 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Millicandela Rating | 230µcd | |
Internal Connection | - | |
Size / Dimension | 1.69" L x 0.45" W x 0.21" H (42.93mm x 11.43mm x 5.33mm) | |
Color | Red | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | - | |
Interface | Serial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥438.95000 | ¥438.95 |
10 | ¥342.95400 | ¥3,429.54 |
100 | ¥325.80680 | ¥32,580.68 |