507302B00000G | ||
---|---|---|
DigiKey Part Number | HS115-ND | |
Manufacturer | ||
Manufacturer Product Number | 507302B00000G | |
Description | HEATSINK TO-220 2.5W LOW PROFILE | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink TO-220 Aluminum 2.5W @ 60°C Board Level | |
Datasheet | Datasheet | |
EDA/CAD Models | 507302B00000G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On | |
Shape | Square, Fins | |
Length | 0.750" (19.05mm) | |
Width | 0.750" (19.05mm) | |
Diameter | - | |
Fin Height | 0.380" (9.65mm) | |
Power Dissipation @ Temperature Rise | 2.5W @ 60°C | |
Thermal Resistance @ Forced Air Flow | 10.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 24.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.33100 | ¥23.31 |
25 | ¥2.21640 | ¥55.41 |
50 | ¥2.15740 | ¥107.87 |
100 | ¥2.12870 | ¥212.87 |
250 | ¥1.98336 | ¥495.84 |
500 | ¥1.86664 | ¥933.32 |
1,000 | ¥1.69162 | ¥1,691.62 |
5,000 | ¥1.63325 | ¥8,166.25 |