SRN1060
Inductors, Coils, Chokes | Fixed Inductors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SRN1060-471M FIXED IND 470UH 800MA 950MOHM SM | FIXED IND 470UH 800MA 950MOHM SM | 132,469 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRN1060-101M FIXED IND 100UH 1.7A 210MOHM SMD | FIXED IND 100UH 1.7A 210MOHM SMD | 92,915 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRN1060-100M FIXED IND 10UH 5.4A 29 MOHM SMD | FIXED IND 10UH 5.4A 29 MOHM SMD | 33,694 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRN1060-151M FIXED IND 150UH 1.25A 300MOHM SM | FIXED IND 150UH 1.25A 300MOHM SM | 22,286 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRN1060-330M FIXED IND 33UH 3.15A 72 MOHM SMD | FIXED IND 33UH 3.15A 72 MOHM SMD | 20,292 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRN1060-331M FIXED IND 330UH 900MA 620MOHM SM | FIXED IND 330UH 900MA 620MOHM SM | 11,032 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRN1060-220M FIXED IND 22UH 3.4A 53 MOHM SMD | FIXED IND 22UH 3.4A 53 MOHM SMD | 3,003 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRN1060-470M FIXED IND 47UH 2.5A 110 MOHM SMD | FIXED IND 47UH 2.5A 110 MOHM SMD | 293 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRN1060-221M FIXED IND 220UH 1A 460 MOHM SMD | FIXED IND 220UH 1A 460 MOHM SMD | 608 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRN1060-180M FIXED IND 18UH 3.85A 43 MOHM SMD | FIXED IND 18UH 3.85A 43 MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |