SRN1060-220M | ||
---|---|---|
DigiKey Part Number | SRN1060-220MTR-ND - Tape & Reel (TR) SRN1060-220MCT-ND - Cut Tape (CT) SRN1060-220MDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SRN1060-220M | |
Description | FIXED IND 22UH 3.4A 53 MOHM SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 3.4 A 53mOhm Max Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | SRN1060-220M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 53mOhm Max | |
Q @ Freq | 20 @ 7.96MHz | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.386" W (10.00mm x 9.80mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.83700 | ¥58.37 |
25 | ¥5.34600 | ¥133.65 |
50 | ¥4.86160 | ¥243.08 |
100 | ¥4.32630 | ¥432.63 |
250 | ¥4.08300 | ¥1,020.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥2.46020 | ¥1,476.12 |
1,200 | ¥2.40637 | ¥2,887.64 |