SRN1060-331M | ||
---|---|---|
DigiKey Part Number | SRN1060-331MTR-ND - Tape & Reel (TR) SRN1060-331MCT-ND - Cut Tape (CT) SRN1060-331MDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SRN1060-331M | |
Description | FIXED IND 330UH 900MA 620MOHM SM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 900 mA 620mOhm Max Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | SRN1060-331M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 330 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 620mOhm Max | |
Q @ Freq | 13 @ 2.52MHz | |
Frequency - Self Resonant | 2.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.386" W (10.00mm x 9.80mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SRN1060 Series |
Environmental Information | |
CAD Models | SRN1060-331M Models |
PCN Design/Specification | SRN1060 Series Design 14/Sep/2021 |
PCN Assembly/Origin | Magnetic products Oct/2013 |
PCN Packaging | SRN1060 Series Oct/2015 |
HTML Datasheet | SRN1060 Series |
EDA Models | SRN1060-331M Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.4000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.75000 | ¥6.75 |
10 | ¥5.78000 | ¥57.80 |
25 | ¥5.29400 | ¥132.35 |
50 | ¥4.81420 | ¥240.71 |
100 | ¥4.28420 | ¥428.42 |
250 | ¥4.04324 | ¥1,010.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥3.46570 | ¥2,079.42 |
1,200 | ¥3.08064 | ¥3,696.77 |
3,000 | ¥2.98439 | ¥8,953.17 |
6,000 | ¥2.88811 | ¥17,328.66 |
15,000 | ¥2.79185 | ¥41,877.75 |
30,000 | ¥2.69558 | ¥80,867.40 |
Attribute | Description |
---|---|
Other Names | SRN1060-331MDKR SRN1060-331MTR SRN1060331M SRN1060-331MCT |
Standard Package | 600 |