![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/690/369/MFG_WE-HCF 2013 Series_tmb.jpg)
RLB0914
Inductors, Coils, Chokes | Fixed Inductors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
RLB0914-681KL FIXED IND 680UH 490MA 1.6 OHM TH | FIXED IND 680UH 490MA 1.6 OHM TH | 39,094 | Bulk | - | |
RLB0914-151KL FIXED IND 150UH 1A 370 MOHM TH | FIXED IND 150UH 1A 370 MOHM TH | 10,523 | Bulk | - | |
RLB0914-680KL FIXED IND 68UH 1.33A 210 MOHM TH | FIXED IND 68UH 1.33A 210 MOHM TH | 7,223 | Bulk | - | |
RLB0914-330KL FIXED IND 33UH 1.7A 120 MOHM TH | FIXED IND 33UH 1.7A 120 MOHM TH | 5,856 | Tray | - | |
RLB0914-120KL FIXED IND 12UH 2.5A 55 MOHM TH | FIXED IND 12UH 2.5A 55 MOHM TH | 2,623 | Bulk | - | |
RLB0914-102KL FIXED IND 1MH 420MA 2.1 OHM TH | FIXED IND 1MH 420MA 2.1 OHM TH | 130,545 | Bulk | - | |
RLB0914-101KL FIXED IND 100UH 1.1A 280 MOHM TH | FIXED IND 100UH 1.1A 280 MOHM TH | 36,098 | Bulk | - | |
RLB0914-470KL FIXED IND 47UH 1.56A 140 MOHM TH | FIXED IND 47UH 1.56A 140 MOHM TH | 12,598 | Bulk | - | |
RLB0914-331KL FIXED IND 330UH 740MA 760MOHM TH | FIXED IND 330UH 740MA 760MOHM TH | 11,843 | Bulk | - | |
RLB0914-221KL FIXED IND 220UH 800MA 600MOHM TH | FIXED IND 220UH 800MA 600MOHM TH | 7,913 | Bulk | - | |
RLB0914-471KL FIXED IND 470UH 560MA 1.3 OHM TH | FIXED IND 470UH 560MA 1.3 OHM TH | 6,238 | Bulk | - | |
RLB0914-4R7ML FIXED IND 4.7UH 3.2A 33 MOHM TH | FIXED IND 4.7UH 3.2A 33 MOHM TH | 3,718 | Bulk | - | |
RLB0914-271KL FIXED IND 270UH 770MA 680MOHM TH | FIXED IND 270UH 770MA 680MOHM TH | 2,545 | Bulk | - | |
RLB0914-821KL FIXED IND 820UH 460MA 1.8 OHM TH | FIXED IND 820UH 460MA 1.8 OHM TH | 2,487 | Tray | - | |
RLB0914-100KL FIXED IND 10UH 2.7A 48 MOHM TH | FIXED IND 10UH 2.7A 48 MOHM TH | 2,390 | Bulk | - |